Reference Only

APB4E07TZBE009

Pushbutton Switches Laser-etch BLU LED w ROCK SHAFT LOWER.

Manufacturer:

Mfr Part:
APB4E07TZBE009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesAPB
ProductIndustrial Switches
TypeSealed
IlluminatedIlluminated
Contact FormSPST
Mounting StyleBushing Mount
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorSuper Blue
ActuatorPlunger, Round
Current Rating125 mA
Voltage Rating DC24 VDC
Voltage Rating AC125 VAC
IP RatingIP67
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingGold
Actuator StyleStandard
ColorBlack
FeaturesRock Shaft Lower Actuator Symbol
Housing MaterialPolyester
Life1000000 Cycle
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$18.37$1,469.60
Need more?