Reference Only
APB4E07TZBE002
Pushbutton Switches Laser-etch BLU LED w LOCKED symbol.
Datasheet
APB4E07TZBE002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | APB | |
| Product | Industrial Switches | |
| Type | Sealed | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Bushing Mount | |
| Switch Function | OFF - (ON) | |
| Lamp Type | LED | |
| Illumination Color | Blue | |
| Actuator | Round | |
| Current Rating | 125 mA | |
| Voltage Rating AC | 125 VAC | |
| IP Rating | IP67 | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Actuator Style | Round | |
| Color | Black | |
| Features | Locked Actuator Symbol | |
| Housing Material | Polyester | |
| Life | 1000000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.91 | $1,592.80 | |
| $18.63 | $4,471.20 | |
| $18.18 | $10,180.80 |
Need more?