Reference Only
AP4E600TZBE
Pushbutton Switches - Industrial Pushbutton.
Datasheet
AP4E600TZBE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Actuator | Without Cap | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 125 mA | |
| Cap Color | Green | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Series | AP | |
| Actuator Style | Without Cap | |
| Contact Plating | Gold | |
| Mounting Style | Bushing Mount | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.93 | $1,114.40 | |
| $13.06 | $3,134.40 | |
| $12.24 | $6,854.40 |
Need more?