Reference Only

AP4E207TZBE

Pushbutton Switches - Industrial 4 NT Blk Cap Blu LED Threaded Bushing.

Manufacturer:

Mfr Part:
AP4E207TZBE

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Industrial
ActuatorWithout Cap
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Current Rating125 mA
Illumination ColorSuper Blue
Cap ColorBlack
Termination StyleSolder Lug
IP RatingIP67
Lamp TypeLED
SeriesAP
Actuator StyleWithout Cap
Contact PlatingGold
Mounting StyleBushing Mount
PackagingTray
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8)

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$18.49$1,479.20
$17.29$4,149.60
$16.43$9,200.80
Need more?