Reference Only

AP4D202SZBE

Pushbutton Switches - Industrial 4 NT Dome Blk Cap BiColor LED-Red(Grn).

Manufacturer:

Mfr Part:
AP4D202SZBE

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Current Rating125 mA
Illumination ColorRed, Green
Cap ColorBlack
Termination StyleSolder Lug
IP RatingIP65
Lamp TypeLED
SeriesAP
Actuator StyleRound
Contact PlatingGold
Mounting StylePanel Mount
PackagingTray
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.72$1,097.60
$12.86$3,086.40
$12.06$6,753.60
Need more?