Reference Only

AP4D200SWBE

Pushbutton Switches 4 NT Dome Blk Cap No ILL Snap-in W Leads.

Manufacturer:

Mfr Part:
AP4D200SWBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesAP
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating400 mA
Voltage Rating DC50 VDC
Voltage Rating AC125 VAC
Termination StyleWire Lead
Contact PlatingGold
PackagingBulk
Actuator StyleRound
Life1000000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 10)
Quantity Unit PriceExt. Price
$17.06$1,364.80
$16.43$1,643.00
$15.36$3,072.00
$15.00$7,500.00
Need more?