Reference Only

AP4C200TWBE

Pushbutton Switches - Industrial .4A 125VAC/50VDC N.O. SPST Wire Lead.

Manufacturer:

Mfr Part:
AP4C200TWBE

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Current Rating125 mA
Cap ColorBlack
Termination StyleWire Lead
IP RatingIP67
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesAP
Actuator StyleRound
Contact PlatingGold
FeaturesPushbutton Switches
Life1000000 Cycle
Mounting StyleBushing Mount
PackagingBulk
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8)

Documents

Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?