Reference Only

AP2D207SZBE

Pushbutton Switches - Industrial 2 NT Dome Black Cap Blue LED,Solder Lug.

Manufacturer:

Mfr Part:
AP2D207SZBE

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC50 VDC
Current Rating400 mA
Illumination ColorSuper Blue
Termination StyleSolder Lug
Lamp TypeLED
SeriesAP
Actuator StyleRound
Contact PlatingGold
Mounting StylePanel Mount
PackagingTray
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$15.69$1,255.20
$15.19$3,645.60
Need more?