Reference Only

AP2D206TZBE

Pushbutton Switches SWITCH PB MOM GRN LED BLACK CAP.

Manufacturer:

Mfr Part:
AP2D206TZBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesAP
ProductIndustrial Switches
TypeSealed
IlluminatedIlluminated
Contact FormSPST
Mounting StyleBushing Mount
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorGreen
ActuatorRound
Current Rating125 mA
Voltage Rating DC24 VDC
Voltage Rating AC125 VAC
IP RatingIP67
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingGold
PackagingTray
Actuator StyleRound
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.84$1,027.20
$12.45$2,988.00
$12.14$6,798.40
Need more?