Reference Only
9216-10
New Product
Pushbutton Switches .
Datasheet
9216-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Product | Heavy Duty Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Panel Mount | |
| Switch Function | OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 20 A | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Connector | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.91 | $2,491.00 |
Need more?