Reference Only
9216
Pushbutton Switches - Industrial .
Datasheet
9216 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Product | Standard Switches | |
| Type | Push-Pull | |
| Actuator Style | Round | |
| Actuator | Round | |
| Contact Form | SPST | |
| Current Rating | 20 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Termination Style | Screw | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.13 | $1,811.70 | |
| $19.46 | $5,254.20 |
Need more?