Reference Only

90030-12

New Product
Pushbutton Switches .

Manufacturer:

Mfr Part:
90030-12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPushbutton Switches
ProductHeavy Duty Switches
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePCB Mount
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating35 A
Termination StyleWire Lead
Contact PlatingSilver
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$19.60$2,450.00
$18.85$4,712.50
$18.19$9,095.00
Need more?