Reference Only

90030-04

Pushbutton Switches .

Manufacturer:

Mfr Part:
90030-04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPushbutton Switches
ProductHeavy Duty Switches
TypePush-Pull
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - ON
ActuatorPlunger, Round
Current Rating35 A
Voltage Rating DC12 VDC
Termination StyleScrew
Cap ColorBlack
Contact PlatingSilver
PackagingBulk
Actuator StyleRound
Diameter28.5 mm
Housing MaterialSteel
MaterialSteel
Product TypePushbutton Switches
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.76$878.40
$9.66$5,216.40
$9.48$10,238.40
Need more?
Contact Us