Reference Only

7792-01

Pushbutton Switches .

Manufacturer:

Mfr Part:
7792-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPushbutton Switches
ProductStandard Switches
TypePush-Pull
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
ActuatorRound
Current Rating12 A
Voltage Rating DC12 VDC
Termination StyleScrew
PackagingBulk
Actuator StyleRound
Product TypePushbutton Switches
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.48$3,848.00
$34.02$6,804.00
Need more?