
5.73111.1050000
Obsolete
Switch Legend Plates & Labels
Datasheet
5.73111.1050000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | LUMOTAST 75 Series | |
| For Use With | Pushbutton Switches | |
| Illumination | Non-Illuminated | |
| Length | 23 mm | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Series | LUMOTAST 75 | |
| Subcategory | Switch Accessories | |
| Type | Legend | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?