Reference Only
12SE-100
Resistor Hardware RES MOUNTING BKT
Datasheet
12SE-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Hardware | |
| For Use With | 200, 210, 270, 280 Series | |
| Packaging | Bulk | |
| Product Type | Resistor Hardware | |
| Product | Brackets | |
| Series | E, SE | |
| Subcategory | Resistors | |
| Part # Aliases | 12SE-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?