Reference Only

0SFE0001ZPGLO

Fuse Kits & Assortments SFE Glass Assort 5pk.

Manufacturer:

Mfr Part:
0SFE0001ZPGLO

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Kits & Assortments
Product TypeFuse Kits and Assortments
SeriesSFE
ProductFuse Kits
TypeAutomotive Glass Fuse
PackagingBulk
Fuse TypeFast Blow
Mounting StyleHolder
SubcategoryFuses
Termination StyleClip
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.32$86.60
$16.04$160.40
$14.79$739.50
$14.25$1,425.00
$14.12$3,530.00
$13.76$6,880.00
Need more?