Reference Only

0SFE0001ZP

Fuse Kits & Assortments AST SFE Assortment.

Manufacturer:

Mfr Part:
0SFE0001ZP

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Kits & Assortments
Product TypeFuse Kits and Assortments
SeriesSFE
ProductFuse Kits
Current Rating1 A
PackagingBulk
Fuse TypeFast Blow
Mounting StyleHolder / Clip
SubcategoryFuses
Termination StyleClip
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.16$45.80
$6.74$67.40
$5.66$283.00
$5.30$530.00
$4.99$1,247.50
$4.82$2,410.00
$4.77$4,770.00
Need more?