Reference Only

0AGW0001ZP

Fuse Kits & Assortments AGW AGX Assortment.

Manufacturer:

Mfr Part:
0AGW0001ZP

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Kits & Assortments
Product TypeFuse Kits and Assortments
SeriesAGW
ProductFuse Kits
Current Rating1 A
PackagingBulk
Diameter0.25 in
Fuse TypeFast Blow
Length0.88 in
Mounting StyleHolder / Clip
SubcategoryFuses
Termination StyleClip
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.24$41.20
$7.46$74.60
$6.53$326.50
$6.12$612.00
$5.86$1,465.00
$5.60$2,800.00
$5.49$5,490.00
Need more?