Reference Only
0AGC0001ZPGLO
Fuse Kits & Assortments AGC Glass Assort 5pk.
Datasheet
0AGC0001ZPGLO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | AGC | |
| Product | Fuse Assortments | |
| Type | AGC Smart Glow Glass Assortment | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Total Number of Pieces | 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.92 | $74.60 | |
| $14.00 | $140.00 | |
| $13.66 | $683.00 | |
| $13.24 | $1,324.00 | |
| $12.86 | $3,215.00 | |
| $12.64 | $6,320.00 |
Need more?