Reference Only
0695030.U
Fuse Kits & Assortments 32VDC 30A MCase.
Datasheet
0695030.U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Cartridge Fuse | |
| Series | 695 | |
| Product | Fuse Kits | |
| Current Rating | 30 A | |
| Packaging | Bulk | |
| Fuse Type | Time Delay / Slow Blow | |
| Height | 17.5 mm | |
| Length | 10.7 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Holder | |
| Number of Values | 1 | |
| Subcategory | Fuses | |
| Termination Style | Cartridge | |
| Total Number of Pieces | 500 Piece | |
| Tradename | MCASE | |
| Voltage Rating DC | 32 VDC | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $545.00 |
Need more?