Reference Only

0695025.U

Fuse Kits & Assortments 32VDC 25A MCase.

Manufacturer:

Mfr Part:
0695025.U

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Kits & Assortments
Product TypeCartridge Fuse
Series695
ProductFuse Kits
Current Rating25 A
PackagingBulk
Fuse TypeTime Delay / Slow Blow
Height17.5 mm
Length10.7 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleHolder
Number of Values1
SubcategoryFuses
Termination StyleCartridge
Total Number of Pieces500 Piece
TradenameMCASE
Voltage Rating DC32 VDC
Width6.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$545.00
$1.00$1,000.00
$0.95$4,750.00
Need more?