Reference Only

0695020.L

Fuse Kits & Assortments 32V 20A MCase

Manufacturer:

Mfr Part:
0695020.L

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Kits & Assortments
Product TypeCartridge Fuse
Series695
ProductFuse Kits
Current Rating20 A
PackagingBulk
Fuse TypeTime Delay / Slow Blow
Height17.5 mm
Length10.7 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleHolder
Number of Values1
SubcategoryFuses
Termination StyleCartridge
Total Number of Pieces50 Piece
TradenameMCASE
Voltage Rating DC32 VDC
Width6.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?