Reference Only

00940957XXN

Fuse Kits & Assortments ATO Fuse Kit.

Manufacturer:

Mfr Part:
00940957XXN

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Kits & Assortments
Product TypeFuse Kits and Assortments
Series940
ProductFuse Kits
TypeATO Fuse Kit
Current Rating1 A to 30 A
PackagingBulk
Fuse TypeFast Blow
Number of Values11
SubcategoryFuses
Termination StyleBlade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.47$69.47
$57.62$288.10
$53.14$531.40
$43.98$2,199.00
$41.07$4,107.00
Need more?