Reference Only

00940558ZPA

Fuse Kits & Assortments Micro2 Fuse 32V 5pc Card.

Manufacturer:

Mfr Part:
00940558ZPA

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Kits & Assortments
Product TypeFuse Kits and Assortments
Series940 ZP
ProductFuse Kits
TypeMicro2 Blade Fuse
PackagingBulk
Fuse TypeMedium / Normal Blow
Height7.9 mm
Length9.1 mm
Number of Pieces per Value1
Number of Values5
SubcategoryFuses
Termination StyleBlade
Total Number of Pieces5
Voltage Rating DC32 VDC
Width3.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.39$31.95
$5.88$58.80
$4.85$242.50
$4.44$444.00
$4.05$1,012.50
$3.73$1,865.00
$3.66$3,660.00
Need more?