00940551Z Littelfuse

00940551Z

Fuse Kits & Assortments PRO INSTL Kit 80PC MINI.

Manufacturer:

Mfr Part:
00940551Z

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Kits & Assortments
Product TypeFuse Kits and Assortments
Series940 ZP
ProductFuse Kits
Current Rating3 A to 30 A
PackagingBulk
Number of Pieces per Value10
Number of Values8
SubcategoryFuses
Total Number of Pieces80

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.93$79.93
$75.77$757.70
$74.00$3,700.00
$73.93$7,393.00
Need more?