
00940509ZXGLOA
Fuse Kits & Assortments ATO SmartGlow 12V 80pc.
Datasheet
00940509ZXGLOA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | 940 Glow Smart | |
| Product | Fuse Assortments | |
| Packaging | Bulk | |
| Number of Pieces per Value | 10 | |
| Number of Values | 8 | |
| Subcategory | Fuses | |
| Total Number of Pieces | 80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $251.31 | $251.31 | |
| $162.59 | $812.95 |
Need more?