Reference Only
00940409Z
Fuse Kits & Assortments ACS PRO INSTL 80PC ATO.
Datasheet
00940409Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | 940 ZP | |
| Product | Fuse Kits | |
| Type | Pro-Tek 80 Piece ATO Blade Fuse Assortment | |
| Current Rating | 3 A to 30 A | |
| Packaging | Bulk | |
| Number of Pieces per Value | 10 | |
| Number of Values | 8 | |
| Subcategory | Fuses | |
| Termination Style | Solder Lug | |
| Total Number of Pieces | 80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.54 | $44.54 | |
| $40.85 | $408.50 |
Need more?