Reference Only

00940362ZPGLO

Fuse Kits & Assortments 12VDC Mini SmartGlow Assortment.

Manufacturer:

Mfr Part:
00940362ZPGLO

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Kits & Assortments
Product TypeFuse Kits and Assortments
Series940 Glow Smart
ProductFuse Assortments
Type297 Series Mini Fast Acting Automotive Blade Fuse Smart Glow
PackagingBulk
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.85$54.25
$10.39$103.90
$9.54$477.00
$9.09$909.00
$8.70$2,175.00
$8.45$4,225.00
$8.25$8,250.00
Need more?