Reference Only
00940362ZP
Fuse Kits & Assortments AST MINI Assortment.
Datasheet
00940362ZP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | 940 ZP | |
| Product | Fuse Kits | |
| Type | Mini Fuse Assortment | |
| Packaging | Bulk | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.77 | $28.85 | |
| $5.18 | $51.80 | |
| $4.41 | $220.50 | |
| $3.98 | $398.00 | |
| $3.74 | $935.00 |
Need more?