
HCDY1Z600VC850
Auxiliary Contacts 1NO/1NC AUX SWITCH ALL 3 POLES
Datasheet
CON-AUX600V-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Auxiliary Contacts | |
| Contact Form | 1 NO + 1 NC | |
| For Use With | 3-pole / 4-pole contactors | |
| Packaging | Box | |
| Product Type | Contactor Accessories | |
| Product | Auxiliary Switches | |
| Subcategory | Industrial Automation |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.66 | $5,266.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.