Reference Only
M-606
Pushbutton Switches - Industrial SW PUSH PULL
Datasheet
M-606 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Product | Heavy Duty Switches | |
| Length | 71.88 mm | |
| Actuator | Plunger | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 10 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Wire Lead | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.58 | $157.90 | |
| $27.75 | $277.50 | |
| $25.79 | $2,579.00 | |
| $24.40 | $4,880.00 | |
| $24.02 | $7,206.00 | |
| $21.18 | $10,590.00 | |
| $20.96 | $20,960.00 | |
| $20.74 | $51,850.00 |
Need more?
Sign in to add projects and notes