Reference Only
91126
Pushbutton Switches - Industrial SW MOM NC HENCOL 19
Datasheet
91126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 10 A | |
| Termination Style | Wire Lead | |
| Actuator Style | Round | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Tradename | Cole Hersee | |
| Type | Push-Pull |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.36 | $29.36 | |
| $24.47 | $122.35 | |
| $18.82 | $188.20 | |
| $18.25 | $456.25 | |
| $17.47 | $1,397.60 | |
| $16.92 | $2,707.20 | |
| $16.75 | $4,020.00 | |
| $16.31 | $6,524.00 |
Need more?
Sign in to add projects and notes