Reference Only
9109
Pushbutton Switches - Industrial SW MOM PULL NO
Datasheet
9109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Product | Standard Switches | |
| Actuator Style | Round | |
| Actuator | Round | |
| Contact Form | SPST | |
| Current Rating | 10 A | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Screw | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
293In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.41 | $17.41 | |
| $17.24 | $86.20 | |
| $17.07 | $170.70 | |
| $16.72 | $418.00 | |
| $16.05 | $802.50 | |
| $15.89 | $1,589.00 | |
| $15.17 | $3,034.00 | |
| $12.95 | $64,750.00 |
Need more?
Sign in to add projects and notes