Reference Only
9055
Pushbutton Switches - Industrial SW MOM
Datasheet
9055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Product | Safety Switches | |
| Type | Push-Pull | |
| Packaging | Kit | |
| Actuator Length | 11.1 mm | |
| Actuator Style | Round | |
| Actuator | Plunger, Round | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 10 A | |
| Housing Material | Steel | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF) | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.90 | $13.90 | |
| $12.56 | $125.60 | |
| $10.93 | $546.50 | |
| $10.43 | $1,043.00 | |
| $10.26 | $2,052.00 | |
| $9.85 | $2,955.00 | |
| $9.40 | $4,700.00 | |
| $8.31 | $8,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes