Reference Only
90047
Pushbutton Switches - Industrial SW ENGINE START/STOP
Datasheet
90047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Actuator Material | Plastic | |
| Actuator Style | Round | |
| Actuator | Plunger | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 35 A | |
| Diameter | 28.5 mm | |
| Housing Material | Steel | |
| Illuminated | Non-Illuminated | |
| Length | 56.13 mm | |
| Material | Steel | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Screw | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.53 | $28.53 | |
| $25.69 | $128.45 | |
| $23.08 | $230.80 | |
| $22.02 | $550.50 | |
| $21.73 | $1,955.70 | |
| $21.33 | $3,839.40 | |
| $20.66 | $5,578.20 | |
| $20.01 | $10,805.40 |
Need more?
Sign in to add projects and notes