Reference Only
90043-07
Pushbutton Switches - Industrial SW MOM NC
Datasheet
90043-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Actuator | Plunger, Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - ON | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 20 A | |
| Termination Style | Wire Lead | |
| Actuator Material | Steel | |
| Actuator Style | Round | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Heavy Duty Switches | |
| Subcategory | Switches | |
| Tradename | Cole Hersee | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
100
On Order
100 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.98 | $39.98 | |
| $39.06 | $195.30 | |
| $33.97 | $339.70 | |
| $32.10 | $802.50 | |
| $30.56 | $1,528.00 | |
| $30.26 | $3,026.00 | |
| $29.96 | $5,992.00 | |
| $29.66 | $8,898.00 |
Need more?
Sign in to add projects and notes