Reference Only

90036-02

Pushbutton Switches - Industrial SW P-P MOM NO BLD

Manufacturer:

Mfr Part:
90036-02

TTI Part:
90036-02

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating DC12 VDC
Current Rating35 A
Termination StyleQuick Connect
Housing MaterialZinc
Actuator MaterialBrass
Actuator StyleRound
Contact PlatingSilver
Diameter28.5 mm
MaterialSteel
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductHeavy Duty Switches
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.12$21.12
$19.51$195.10
$15.69$1,412.10
$15.52$2,793.60
$14.43$7,792.20
$14.28$12,852.00
$14.13$28,260.00
$13.98$62,910.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes