Reference Only
9001
Pushbutton Switches - Industrial SW MOM NC
Datasheet
9001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Current Rating | 5 A | |
| Contact Plating | Silver | |
| Product | Safety Switches | |
| Actuator Length | 11.1 mm | |
| Actuator Material | Steel | |
| Actuator Style | Round | |
| Actuator | Round | |
| Contact Form | SPST | |
| Housing Material | Steel | |
| Illuminated | Non-Illuminated | |
| Length | 42.84 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Screw | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.81 | $118.10 | |
| $11.30 | $226.00 | |
| $10.46 | $523.00 | |
| $10.35 | $1,035.00 | |
| $9.99 | $1,998.00 | |
| $9.89 | $2,967.00 | |
| $9.38 | $4,690.00 | |
| $8.84 | $8,840.00 |
Need more?
Sign in to add projects and notes