Reference Only
82065
Switch Legend Plates & Labels PLATE FACE
Datasheet
82065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Switch Legend Plates & Labels | |
| Material | Aluminum | |
| For Use With | Battery Disconnect Switches | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Product | Switch Plates | |
| Subcategory | Switch Accessories | |
| Tradename | Cole Hersee | |
| Type | Faceplate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
375In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.65 | $91.25 | |
| $3.40 | $170.00 | |
| $3.29 | $329.00 | |
| $3.24 | $810.00 | |
| $3.06 | $1,530.00 | |
| $2.89 | $2,890.00 | |
| $2.60 | $19,500.00 | |
| $2.45 | $61,250.00 |
Need more?
Sign in to add projects and notes