Reference Only
7112
Pushbutton Switches - Industrial SW H/L 4POS
Datasheet
7112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Product | Standard Switches | |
| Type | Push-Pull | |
| Actuator Material | Plastic | |
| Actuator Style | Round | |
| Actuator | Round | |
| Contact Plating | Copper | |
| Current Rating | 10 A | |
| Housing Material | Steel | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Bushing Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC | |
| Width | 27.43 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.76 | $2,876.00 |
Need more?
Sign in to add projects and notes