Reference Only
5011
Pushbutton Switches - Industrial SW P-P
Datasheet
5011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Product | Standard Switches | |
| Mounting Style | Bushing Mount | |
| Termination Style | Screw | |
| Type | Push-Pull | |
| Actuator Material | Brass | |
| Actuator Style | Round | |
| Actuator | Round | |
| Contact Form | SPST | |
| Contact Plating | Copper | |
| Current Rating | 10 A | |
| Housing Material | Steel | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - ON | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.35 | $2,870.00 |
Need more?
Sign in to add projects and notes