Reference Only
5007
Pushbutton Switches - Industrial SW P-P
Datasheet
5007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Product | Industrial Switches | |
| Type | Push-Pull | |
| Termination Style | Screw | |
| Current Rating | 10 A | |
| Housing Material | Steel | |
| Packaging | Bulk | |
| Actuator Material | Plastic | |
| Actuator Style | Panel | |
| Actuator | Round | |
| Contact Form | SPST | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - ON | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
132In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.57 | $16.57 | |
| $16.41 | $82.05 | |
| $15.20 | $152.00 | |
| $14.06 | $351.50 | |
| $12.16 | $6,080.00 | |
| $11.73 | $11,730.00 | |
| $11.51 | $23,020.00 | |
| $11.40 | $57,000.00 |
Need more?
Sign in to add projects and notes