Reference Only
4112-RC000
Buzzers & Audio Indicators - Industrial DUAL ALARM 12V
Datasheet
4112-RC000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Alarms | |
| Type | Dual | |
| Voltage Rating | 12 VDC | |
| Termination Style | Screw | |
| Mounting Style | Flange Mount | |
| Dimensions | 47.6 mm x 25.4 mm x 34.1 mm | |
| Height | 34.1 mm | |
| Length | 47.6 mm | |
| Packaging | Kit | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.70 | $50.70 | |
| $50.19 | $250.95 | |
| $43.27 | $432.70 | |
| $39.37 | $984.25 | |
| $37.52 | $1,876.00 | |
| $37.14 | $3,714.00 | |
| $36.76 | $5,881.60 | |
| $36.39 | $8,733.60 |
Need more?
Sign in to add projects and notes