Reference Only
4099
Buzzers & Audio Indicators - Industrial ALARM BUZZER 12V
Datasheet
4099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Dimensions | 49.05 mm x 49.87 mm x 65.6 mm | |
| Height | 64.3 mm | |
| Length | 30.9 mm | |
| Mounting Style | Flange Mount | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Product | Alarms | |
| Sound Pressure Level | 90 dB | |
| Subcategory | Audio Devices | |
| Termination Style | Screw | |
| Type | Buzzer Alarm | |
| Voltage Rating | 12 VDC | |
| Width | 63.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.03 | $1,842.40 |
Need more?
Sign in to add projects and notes