Reference Only
40212
Buzzers & Audio Indicators - Industrial ALARM ELECT DUAL RATE 12V
Datasheet
40212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Alarms | |
| Type | Dual | |
| Dimensions | 50.4 mm x 30.3 mm x 23.66 mm | |
| Height | 23.66 mm | |
| Length | 50.4 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Sound Pressure Level | 90 dB | |
| Subcategory | Audio Devices | |
| Termination Style | Blade | |
| Voltage Rating | 12 VDC | |
| Width | 30.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.17 | $3,133.60 |
Need more?
Sign in to add projects and notes