Reference Only
40100
Buzzers & Audio Indicators - Industrial SW MOM PULL NO
Datasheet
40100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Alarms | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Termination Style | Screw | |
| Tradename | Cole Hersee | |
| Type | Pull Switch | |
| Voltage Rating | 36 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
149In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.91 | $43.91 | |
| $39.50 | $197.50 | |
| $35.35 | $883.75 | |
| $32.62 | $3,262.00 | |
| $32.30 | $8,075.00 | |
| $31.98 | $15,990.00 | |
| $31.66 | $31,660.00 | |
| $31.35 | $62,700.00 |
Need more?
Sign in to add projects and notes