Reference Only
00950011XXN
Fuse Kits & Assortments ASSORTED SC10 MINI FUSES
Datasheet
00950011XXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | 950 | |
| Product | Fuse Kits | |
| Type | SC10 Mini Fuse Assortment | |
| Packaging | Bulk | |
| Mounting Style | SMD/SMT | |
| Subcategory | Fuses | |
| Termination Style | Blade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.32 | $68.32 |
Need more?
My Notes
Sign into see notes.