Reference Only
OAI-80038AA-2009-B
Lighting Cables LVDS Cable for TFTs
Datasheet
OAI-80038AA-2009-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | Lighting Cables | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 20 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 20 Position | |
| Cable Length | 1 ft | |
| Gender | Female / Female | |
| Type | LVDS Cable | |
| Packaging | Bulk | |
| Product Type | Lighting Cables | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
25
On Order
25 expected 12-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.22 | $64.22 | |
| $63.58 | $635.80 | |
| $62.95 | $1,573.75 | |
| $62.33 | $3,116.50 | |
| $61.71 | $6,171.00 | |
| $61.10 | $15,275.00 | |
| $60.50 | $30,250.00 |
Need more?
Sign in to add projects and notes