Reference Only
RCWCTE
Test Accessories - Other CHIP CHECKER HT=2.0 1206
Datasheet
RCWCTE DatasheetAlternate Part Number
1625854-4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Test Accessories - Other | |
| Product | Chip Checkers | |
| Length | 3.2 mm | |
| Packaging | Reel | |
| Product Type | Test Accessories - Other | |
| Qualification | AEC-Q200 | |
| Series | RC | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
684,000In Stock
278,000 expected on from 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.082 | $164.00 | |
| $0.078 | $312.00 | |
| $0.076 | $456.00 | |
| $0.073 | $730.00 | |
| $0.07 | $1,400.00 |
Need more?
Sign in to add projects and notes